Part Details for C17098_ALISE-70-DL by LEDIL
Overview of C17098_ALISE-70-DL by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17098_ALISE-70-DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9712
|
Newark | C17098_Alise-70-Dl Rohs Compliant: Yes |Ledil C17098_ALISE-70-DL Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.2400 | Buy Now |
DISTI #
711-C17098_ALISE-70-DL-ND
|
DigiKey | ACCESSORYMM (D) Min Qty: 1 Lead time: 6 Weeks Container: Tray |
67 In Stock |
|
$0.6817 / $1.8800 | Buy Now |
DISTI #
C17098_ALISE-70-DL
|
Avnet Americas | Single lens|square|1 Pos|13.9mm (D)|7.12 (Alt: C17098_ALISE-70-DL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 | 0 |
|
$0.5412 / $0.7238 | Buy Now |
DISTI #
928-C17098ALISE70DL
|
Mouser Electronics | LED Lighting Reflectors Accessory mm (D) RoHS: Compliant | 0 |
|
$1.1000 / $1.8800 | Order Now |
|
Future Electronics | Accessory|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Container: Tray | 0Tray |
|
$0.6800 / $0.7900 | Buy Now |
DISTI #
C17098_ALISE-70-DL
|
Avnet Americas | Single lens|square|1 Pos|13.9mm (D)|7.12 (Alt: C17098_ALISE-70-DL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 | 0 |
|
$0.5412 / $0.7238 | Buy Now |
DISTI #
C17098_ALISE-70-DL
|
Avnet Silica | Single lens|square|1 Pos|13.9mm (D)|7.12 (Alt: C17098_ALISE-70-DL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |