Part Details for C1805C822J5RAC7025 by KEMET Corporation
Overview of C1805C822J5RAC7025 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1805C822J5RAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1805C822J5RAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 50 V, � 5%, X7R, 1805 [4513 Metric] - Tape and Reel (Alt: C1805C822J5RAC7025) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1805C822J5RAC7025
C1805C822J5RAC7025 CAD Models
C1805C822J5RAC7025 Part Data Attributes
|
C1805C822J5RAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805C822J5RAC7025
KEMET Corporation
Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 8200pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 1805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.177" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Marked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |