Part Details for C1805P103K1XSH 7185 by KEMET Corporation
Overview of C1805P103K1XSH 7185 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1805P103K1XSH 7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BX103BKSS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 300 In Stock |
|
$0.5500 / $0.5730 | Buy Now |