C1805P221J1GRL7189
KEMET Corporation
Description: Cap,Ceramic,220pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1805 Case

Overview of C1805P221J1GRL7189 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1805P221J1GRL7189 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDR02BP221BJUR7189
Avnet Americas Cap Ceramic 220pF 100V C0G 5% SMD 1805 125°C Embossed Plastic T/R - Custom Tape W/Leader (Alt: CDR02BP221BJUR7189) RoHS: Not Compliant Min Qty: 227 Package Multiple: 227 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader 0
  • 227 $0.4794
$0.4794 Buy Now

CAD Models for C1805P221J1GRL7189 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1805P221J1GRL7189 by KEMET Corporation

C1805P221J1GRL7189
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1805
Reach Compliance Code
not_compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.98 mm
JESD-609 Code
e0
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. C1805P221J1GRL7189
    KEMET Corporation
    Cap,Ceramic,220pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1805 Case
    VS

Alternate Parts for C1805P221J1GRL7189

This table gives cross-reference parts and alternative options found for C1805P221J1GRL7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P221J1GRL7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1805P221J1GSL7189 Cap,Ceramic,220pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1805 Case KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GSL7189
C1805P221J1GMC7246 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GMC7246
C1805P221J1GSH7246 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GSH7246
C1805C221J1GAC7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1805, CHIP KEMET Corporation C1805P221J1GRL7189 vs C1805C221J1GAC7800
C1805P221J1GPH7246 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GPH7246
C1805P221J1GML7189 Cap,Ceramic,220pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1805 Case KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GML7189
C1805P221J1GSC7246 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GSC7246
C1805P221J1GPH7189 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GPH7189
C1805P221J1GMH7246 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GMH7246
C1805P221J1GPC7246 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1805, KEMET Corporation C1805P221J1GRL7189 vs C1805P221J1GPC7246

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1805P221J1GRL7189 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1805P221J1GRL7189 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1805P221J1GRL7189 would you like to use for your alert(s)?
  • Please alert me when C1805P221J1GRL7189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1805P221J1GRL7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1805P221J1GRL7189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1805P221J1GRL7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1805P221J1GRL7189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1805P221J1GRL7189 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: