Part Details for C1808C152MBGACTU by KEMET Corporation
Overview of C1808C152MBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C152MBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1808C152MBGACTU
|
Avnet Americas | Cap Ceramic 0.0015uF 630V C0G 20% SMD 1808 125°C Plastic T/R - Tape and Reel (Alt: C1808C152MBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1808C152MBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1500pF 0.2 RoHS: Compliant | 0 |
|
$0.3040 / $0.9100 | Order Now |
Part Details for C1808C152MBGACTU
C1808C152MBGACTU CAD Models
C1808C152MBGACTU Part Data Attributes
|
C1808C152MBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C152MBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0015uF, SURFACE MOUNT, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C152MBGACTU
This table gives cross-reference parts and alternative options found for C1808C152MBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C152MBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808A6300152MCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808C152MBGACTU vs 1808A6300152MCR |
1808J6300152MCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808C152MBGACTU vs 1808J6300152MCB |
1808J6300152MCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808C152MBGACTU vs 1808J6300152MCR |
C1808C152MBGACTM | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | KEMET Corporation | C1808C152MBGACTU vs C1808C152MBGACTM |
C1808C152MBGAC7210 | CAP,CERAMIC,1.5NF,630VDC,20% -TOL,20% +TOL,C0G TC CODE,-30,30PPM TC,1808 CASE | KEMET Corporation | C1808C152MBGACTU vs C1808C152MBGAC7210 |
C1808C152MBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C152MBGACTU vs C1808C152MBGACAUTO7210 |
C1808C152MBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | KEMET Corporation | C1808C152MBGACTU vs C1808C152MBGAL7025 |
C1808C152MBGALTM | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | KEMET Corporation | C1808C152MBGACTU vs C1808C152MBGALTM |
C1808C152MBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | KEMET Corporation | C1808C152MBGACTU vs C1808C152MBGAC7025 |
C1808C152MBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C152MBGACTU vs C1808C152MBGAL |