Part Details for C1808C200MBRAC7210 by KEMET Corporation
Overview of C1808C200MBRAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C200MBRAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1808C200MBRAC7210
|
Avnet Americas | Cap Ceramic 20pF 630V X7R 20% SMD 1808 125°C Plastic T/R - Tape and Reel (Alt: C1808C200MBRAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for C1808C200MBRAC7210
C1808C200MBRAC7210 CAD Models
C1808C200MBRAC7210 Part Data Attributes
|
C1808C200MBRAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C200MBRAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1908
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C200MBRAC7210
This table gives cross-reference parts and alternative options found for C1808C200MBRAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C200MBRAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C200MBRACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1908 | KEMET Corporation | C1808C200MBRAC7210 vs C1808C200MBRACTU |
C1808C200MBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1908 | KEMET Corporation | C1808C200MBRAC7210 vs C1808C200MBRALTU |
C1808X200MBRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C200MBRAC7210 vs C1808X200MBRAC7215 |
C1808C200MBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C200MBRAC7210 vs C1808C200MBRACAUTO7210 |
C1808X200MBRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C200MBRAC7210 vs C1808X200MBRAC7210 |
C1808X200MBRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C200MBRAC7210 vs C1808X200MBRAL7210 |
C1808X200MBRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C200MBRAC7210 vs C1808X200MBRAL |
C1808C200MBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1908 | KEMET Corporation | C1808C200MBRAC7210 vs C1808C200MBRACTM |
C1808C200MBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1908 | KEMET Corporation | C1808C200MBRAC7210 vs C1808C200MBRACAUTO |
C1808C200MBRAL7210 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00002uF, 1908, | KEMET Corporation | C1808C200MBRAC7210 vs C1808C200MBRAL7210 |