Part Details for C1808C222KGRAC7800 by KEMET Corporation
Overview of C1808C222KGRAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C1808C222KGRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1808C222KGRAC7800CT-ND
|
DigiKey | CAP CER 2200PF 2KV X7R 1808 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2402 In Stock |
|
$0.5515 / $1.6100 | Buy Now |
|
Bristol Electronics | 13000 |
|
RFQ | ||
DISTI #
C1808C222KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1808 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.5450 / $0.6990 | Buy Now |
DISTI #
C1808C222KGRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 2000 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C1808C222KGRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1808C222KGRAC7800
C1808C222KGRAC7800 CAD Models
C1808C222KGRAC7800 Part Data Attributes:
|
C1808C222KGRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C222KGRAC7800
KEMET Corporation
Cap,Ceramic,2.2nF,2KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1908 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1908 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |