-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 1908
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9263
|
Newark | .022Uf 50.0V Rohs Compliant: Yes |Kemet C1808C223J5RACTM RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
80-C1808C223J5RACTM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 22000pF X7R 5% RoHS: Compliant | 1235 |
|
$0.2350 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C223J5RACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C223J5RACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 1908
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C223J5RACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C223J5RACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808T223J5RALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C223J5RACTM vs C1808T223J5RALTM |
C1808T223J5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C223J5RACTM vs C1808T223J5RAL7210 |
C1808X223J5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C223J5RACTM vs C1808X223J5RACAUTO |
C1808T223J5RBL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C223J5RACTM vs C1808T223J5RBL |
C1808X223J5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C223J5RACTM vs C1808X223J5RACTU |
C1808C223J5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, X7R, 1808 (4520 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1808C223J5RACTM vs C1808C223J5RAC7025 |
C1808T223J5RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C223J5RACTM vs C1808T223J5RBL7215 |
C1808X223J5RAL7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1908, | KEMET Corporation | C1808C223J5RACTM vs C1808X223J5RAL7800 |
C1808T223J5RBCTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C223J5RACTM vs C1808T223J5RBCTM |
C1808T223J5RCC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C223J5RACTM vs C1808T223J5RCC7210 |