-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1908
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M7143
|
Newark | Capacitor, ceramic,6.8Nf,1Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1808C682KDRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5490 / $0.7140 | Buy Now |
DISTI #
05AC8255
|
Newark | Cap, 6800Pf, 1 Kv, 10%, X7R, 1808, Capacitance:6800Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1808C682KDRACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4510 / $0.8010 | Buy Now |
DISTI #
2266-C1808C682KDRACTUTR-ND
|
DigiKey | Ceramic Capacitor, Multilayer, C Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.5800 | Buy Now |
DISTI #
80-C1808C682KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 6800pF X7R 10% RoHS: Compliant | 980 |
|
$0.3600 / $0.7700 | Buy Now |
DISTI #
70096188
|
RS | Capacitor, Ceramic, Cap, 6800pF, Tol 10%, SMT, Vol-Rtg 1000V, High Voltage, X7R | KEMET C1808C682KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.5550 | Buy Now |
DISTI #
2676591RL
|
element14 Asia-Pacific | CAP, 6800PF, 1 KV, 10%, X7R, 1808 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4963 / $0.5762 | Buy Now |
DISTI #
2676591
|
element14 Asia-Pacific | CAP, 6800PF, 1 KV, 10%, X7R, 1808 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4963 / $0.8147 | Buy Now |
DISTI #
2676591RL
|
Farnell | CAP, 6800PF, 1 KV, 10%, X7R, 1808 RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.5040 / $0.5984 | Buy Now |
DISTI #
2676591
|
Farnell | CAP, 6800PF, 1 KV, 10%, X7R, 1808 RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5040 / $0.8882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C682KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C682KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1908
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |