Part Details for C1808P391J1GRL by KEMET Corporation
Overview of C1808P391J1GRL by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808P391J1GRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M1199
|
Newark | 390.pf 100V Rohs Compliant: No |Kemet C1808P391J1GRL Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 | Buy Now |
DISTI #
CDR03BP391BJUR
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 5% SMD 1808 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR03BP391BJUR) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0560 / $1.2672 | Buy Now |
DISTI #
CDR03BP391BJUR
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 5% SMD 1808 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR03BP391BJUR) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0560 / $1.2672 | Buy Now |
DISTI #
CDR03BP391BJUR
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 5% SMD 1808 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR03BP391BJUR) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0560 / $1.2672 | Buy Now |
Part Details for C1808P391J1GRL
C1808P391J1GRL CAD Models
C1808P391J1GRL Part Data Attributes
|
C1808P391J1GRL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808P391J1GRL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for C1808P391J1GRL
This table gives cross-reference parts and alternative options found for C1808P391J1GRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808P391J1GRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP391BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs CDR03BP391BJYP |
C1808P391J1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs C1808P391J1GSL |
C1808P391J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs C1808P391J1GPC |
CDR03BP391BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs CDR03BP391BJYS |
C1808P391J1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs C1808P391J1GMC |
CDR03BP391BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs CDR03BP391BJUM |
CDR03BP391BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs CDR03BP391BJSR |
CDR03BP391BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs CDR03BP391BJYR |
CDR03BP391BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs CDR03BP391BJZP |
CDR03BP391BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808P391J1GRL vs CDR03BP391BJZS |