There are no models available for this part yet.
Overview of C1808V683KDRAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1808V683KDRAC by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 12 | 745 |
|
$0.1440 / $0.4500 | Buy Now | ||
Quest Components | 596 |
|
$0.1800 / $0.6000 | Buy Now |
CAD Models for C1808V683KDRAC by KEMET Corporation
Part Data Attributes for C1808V683KDRAC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for C1808V683KDRAC
This table gives cross-reference parts and alternative options found for C1808V683KDRAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808V683KDRAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C683KDRAC7215 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1908, | KEMET Corporation | C1808V683KDRAC vs C1808C683KDRAC7215 |
C1808V683KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808V683KDRAC vs C1808V683KDRACTU |
C1808X683KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808V683KDRAC vs C1808X683KDRACAUTO |
C1808V683KDRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808V683KDRAC vs C1808V683KDRAC7210 |
1808Y1K00683KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | C1808V683KDRAC vs 1808Y1K00683KXT |
C1808C683KDRAL7210 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1908, | KEMET Corporation | C1808V683KDRAC vs C1808C683KDRAL7210 |
C1808C683KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808V683KDRAC vs C1808C683KDRACAUTO7210 |
C1808C683KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.068uF, 1908 | KEMET Corporation | C1808V683KDRAC vs C1808C683KDRACAUTO |
C1808C683KDRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.068uF, 1908 | KEMET Corporation | C1808V683KDRAC vs C1808C683KDRALTM |
C1808X683KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | C1808V683KDRAC vs C1808X683KDRAC |