There are no models available for this part yet.
Overview of C1808X683J5RAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C1808X683J5RAC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1808X683J5RAC7210
|
Avnet Americas | CAP,0.068F,50V,X7R,5%,SMD,1808,TR - Tape and Reel (Alt: C1808X683J5RAC7210) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
CAD Models for C1808X683J5RAC7210 by KEMET Corporation
Part Data Attributes for C1808X683J5RAC7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
4.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for C1808X683J5RAC7210
This table gives cross-reference parts and alternative options found for C1808X683J5RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808X683J5RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X683J5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808X683J5RAC7210 vs C1808X683J5RACAUTO |
C1808T683J5RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X683J5RAC7210 vs C1808T683J5RAC7210 |
C1808T683J5RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X683J5RAC7210 vs C1808T683J5RBL7215 |
C1808C683J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1908, | KEMET Corporation | C1808X683J5RAC7210 vs C1808C683J5RAL |
C1808C683J5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X683J5RAC7210 vs C1808C683J5RACAUTO7210 |
C1808T683J5RBCTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X683J5RAC7210 vs C1808T683J5RBCTM |
C1808T683J5RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X683J5RAC7210 vs C1808T683J5RACTM |
C1808C683J5RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1908, | KEMET Corporation | C1808X683J5RAC7210 vs C1808C683J5RAC7210 |
C1808T683J5RBLTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X683J5RAC7210 vs C1808T683J5RBLTU |
C1808T683J5RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808X683J5RAC7210 vs C1808T683J5RCL7210 |