There are no models available for this part yet.
Overview of C1808X7R202-102KNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for C1808X7R202-102KNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C1808X7R202-102KNETR-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30550 In Stock |
|
$0.0578 | Buy Now | |
Bristol Electronics | 1467 |
|
RFQ | ||||
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 uF, SURFACE MOUNT, 1808 | 800 |
|
$0.1302 / $0.4340 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 uF, SURFACE MOUNT, 1808 | 740 |
|
$0.5600 / $1.4000 | Buy Now | ||
DISTI #
C1808X7R202-102KNE
|
Venkel Ltd. | HV Chip Capacitor, 1808, X7R, 2000V, 1000pF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 30000 |
|
Buy Now |
CAD Models for C1808X7R202-102KNE by VENKEL LTD
Part Data Attributes for C1808X7R202-102KNE by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Height
|
2.28 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7/13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.03 mm
|
Related Parts for C1808X7R202-102KNE
-
ECEV1HA100SPFixed Capacitors
-
22-05-7048Headers and Edge Type Connectors
-
B140B-13-FRectifier Diodes
-
BSC070N10NS5Power Field-Effect Transistors
-
LM25085AMYSwitching Regulator or Controllers
-
MMSZ5245B-7-FZener Diodes
-
TLV2372IDROperational Amplifiers
-
JN218-216Terminals and Terminal Blocks
-
XC3S1000-4FT256CField Programmable Gate Arrays