Part Details for C180X180AWT-30 by Panduit Corp
Overview of C180X180AWT-30 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C180X180AWT-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9323
|
Newark | Raised Panel Label, Keyhole, 1.8"w X 1.8 |Panduit C180X180AWT-30 (Alternate Part Number: 07498312425 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $0.9590 | Buy Now |
DISTI #
C180X180AWT-30-ND
|
DigiKey | LABEL KEYHOLE RAISED Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0621 | Buy Now |
DISTI #
C180X180AWT-30
|
Avnet Americas | RAISED PANEL LABEL, KEYHOLE, 1.8"W X 1.8 - Labels that come on sheets or rolls (Alt: C180X180AWT-30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Roll | 0 |
|
$0.7101 | Buy Now |
DISTI #
644-C180X180AWT-30
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Keyhole 1.8W x 1.8 RoHS: Compliant | 0 |
|
$0.8380 / $0.9220 | Order Now |
DISTI #
70044978
|
RS | Raised panel push button label, 1.80" W x 1.80" H, red, 2 labels/row | Panduit C180X180AWT-30 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$448.2900 | RFQ |
DISTI #
PANC180X180AWT-30
|
Heilind Electronics | RAISED PANEL LABEL, KEYHO 1.8W X 1.8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thermal transfer raised panel push button label, 1.80" W x 1.80" H, raised panel, red, 2 labels/row, 500 pc. package quantity. RoHS: Compliant |
350 In Stock 2500 Factory Stock |
|
$0.7100 / $0.9130 | Buy Now |
DISTI #
66719556
|
Verical | Labels Panel Label Red 45.7x45.7mm Min Qty: 350 Package Multiple: 350 Date Code: 1506 | Americas - 350 |
|
$1.1528 | Buy Now |
DISTI #
C180X180AWT-30
|
Avnet Americas | RAISED PANEL LABEL, KEYHOLE, 1.8"W X 1.8 - Labels that come on sheets or rolls (Alt: C180X180AWT-30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Roll | 0 |
|
$0.7101 | Buy Now |
DISTI #
000000000003100378
|
Sager | Wire Labels & Markers Raised Panel Label Keyhole 1.8W x 1.8 Min Qty: 500 | 0 |
|
$0.6217 / $0.7081 | Buy Now |