Part Details for C1812C101JHGAC7800 by KEMET Corporation
Overview of C1812C101JHGAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C101JHGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2773
|
Newark | Cap, Mlcc, 100Pf, 3Kv, C0G/Np0, 1812, Capacitance:100Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Hv Series, Product Length:4.5Mm Rohs Compliant: Yes |Kemet C1812C101JHGAC7800 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 | Buy Now |
DISTI #
399-C1812C101JHGAC7800CT-ND
|
DigiKey | CAP CER 100PF 3KV C0G/NP0 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11442 In Stock |
|
$0.7477 / $1.9900 | Buy Now |
DISTI #
C1812C101JHGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 100pF C0G 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8000 | Buy Now |
DISTI #
C1812C101JHGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 3000 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C101JHGAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C101JHGAC7800
C1812C101JHGAC7800 CAD Models
C1812C101JHGAC7800 Part Data Attributes
|
C1812C101JHGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C101JHGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C101JHGAC7800
This table gives cross-reference parts and alternative options found for C1812C101JHGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C101JHGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CG101JGBB00 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1812C101JHGAC7800 vs 1812CG101JGBB00 |
C1812C101JHGAC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C101JHGAC7800 vs C1812C101JHGAC |
C1812C101JHGALTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C101JHGAC7800 vs C1812C101JHGALTU |
C1812X101JHGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101JHGAC7800 vs C1812X101JHGAC7210 |
C1812X101JHGAC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101JHGAC7800 vs C1812X101JHGAC |
C1812X101JHGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C101JHGAC7800 vs C1812X101JHGAL7210 |
1812N101J302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | C1812C101JHGAC7800 vs 1812N101J302CT |
C1812C101JHGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101JHGAC7800 vs C1812C101JHGAL7210 |
CC1812CG101JT302ER | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Jaro Components Inc | C1812C101JHGAC7800 vs CC1812CG101JT302ER |
CC1812JKNPOEBN101 | Capacitor, Ceramic, Chip, General Purpose, 100pF, 3000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | C1812C101JHGAC7800 vs CC1812JKNPOEBN101 |