-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3515
|
Newark | Cap, 100Pf, 3 Kv, 5%, C0G/Np0, 1812, Capacitance:100Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C1812C101JHGACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$0.9840 / $1.6000 | Buy Now |
DISTI #
399-16772-1-ND
|
DigiKey | CAP CER 1812 100PF 3000V C0G 5% Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1771 In Stock |
|
$0.7541 / $2.0100 | Buy Now |
DISTI #
80-C1812C101JHGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 100pF C0G 1812 5% AEC-Q200 RoHS: Compliant | 1616 |
|
$0.7390 / $2.0100 | Buy Now |
DISTI #
C1812C101JHGACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1812C101JHGACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402453257
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 90 |
|
$0.6380 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C101JHGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C101JHGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C101JHGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C101JHGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CG101JGBB00 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1812C101JHGACAUTO vs 1812CG101JGBB00 |
C1812C101JHGAC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C101JHGACAUTO vs C1812C101JHGAC |
C1812C101JHGALTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C101JHGACAUTO vs C1812C101JHGALTU |
C1812X101JHGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101JHGACAUTO vs C1812X101JHGAC7210 |
C1812X101JHGAC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101JHGACAUTO vs C1812X101JHGAC |
C1812C101JHGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C101JHGACAUTO vs C1812C101JHGAC7800 |
C1812X101JHGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C101JHGACAUTO vs C1812X101JHGAL7210 |
1812N101J302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | C1812C101JHGACAUTO vs 1812N101J302CT |
C1812C101JHGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | KEMET Corporation | C1812C101JHGACAUTO vs C1812C101JHGAL7210 |
CC1812CG101JT302ER | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | Jaro Components Inc | C1812C101JHGACAUTO vs CC1812CG101JT302ER |