-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M5013
|
Newark | Capacitor Ceramic 1000Pf 500V, C0G, 5%, 1812, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C102JCGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.9520 | Buy Now |
DISTI #
79R6223
|
Newark | Multilayer Ceramic Capacitor, C Series, 1000 Pf, - 5%, C0G/Np0, 500 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C102JCGACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7660 / $1.5400 | Buy Now |
DISTI #
C1812C102JCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C102JCGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8253 / $0.9628 | Buy Now |
DISTI #
80-C1812C102JCG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF C0G 1812 5% RoHS: Compliant | 3828 |
|
$0.5780 / $1.3900 | Buy Now |
DISTI #
V72:2272_08995312
|
Arrow Electronics | Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 1812 125°C Medical T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2201 Container: Cut Strips | Americas - 312 |
|
$0.7011 / $1.0208 | Buy Now |
DISTI #
60893694
|
Verical | Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 1812 125°C Medical T/R Min Qty: 9 Package Multiple: 1 Date Code: 2201 | Americas - 312 |
|
$0.7011 / $1.0208 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.0920 / $1.8200 | Buy Now | |
DISTI #
C1812C102JCGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF C0G 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5710 / $0.6440 | Buy Now |
DISTI #
C1812C102JCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C102JCGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8253 / $0.9628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C102JCGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C102JCGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |