-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.001uF, SURFACE MOUNT, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M5015
|
Newark | Capacitor,ceramic,1Nf,500Vdc,10-% Tol,10+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C102KCGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6760 / $0.8790 | Buy Now |
DISTI #
C1812C102KCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C102KCGACTU) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9240 | Buy Now |
DISTI #
80-C1812C102KCG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF 0.1 RoHS: Compliant | 0 |
|
$0.6790 / $0.6820 | Order Now |
DISTI #
C1812C102KCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C102KCGACTU) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9240 | Buy Now |
DISTI #
C1812C102KCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C102KCGACTU) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9240 | Buy Now |
DISTI #
3504600
|
Farnell | CAP, 1000PF, 500V, MLCC, 1812 RoHS: Compliant Min Qty: 1000 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.6806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C102KCGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C102KCGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.001uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |