Part Details for C1812C102KHRAL by KEMET Corporation
Overview of C1812C102KHRAL by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C1812C102KHRAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C102KHRAL-ND
|
DigiKey | 1000PF 3000V Min Qty: 171 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1152 | Buy Now |
DISTI #
C1812C102KHRAL
|
Avnet Americas | High Voltage Multilayer Ceramic Chip Capacitor 1000pF 3KV X7R 10% Tolerance -55°C to 125°C 1812 Surface Mount Bulk - Bulk (Alt: C1812C102KHRAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 803 |
|
$0.5876 | Buy Now |
DISTI #
C1812C102KHRAL
|
Avnet Americas | High Voltage Multilayer Ceramic Chip Capacitor 1000pF 3KV X7R 10% Tolerance -55°C to 125°C 1812 Surface Mount Bulk - Bulk (Alt: C1812C102KHRAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 803 |
|
$0.5876 | Buy Now |
DISTI #
C1812C102KHRAL
|
Avnet Americas | High Voltage Multilayer Ceramic Chip Capacitor 1000pF 3KV X7R 10% Tolerance -55°C to 125°C 1812 Surface Mount Bulk - Bulk (Alt: C1812C102KHRAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 803 |
|
$0.5876 | Buy Now |
Part Details for C1812C102KHRAL
C1812C102KHRAL CAD Models
C1812C102KHRAL Part Data Attributes
|
C1812C102KHRAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C102KHRAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |