-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1624
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1812, Capacitance:1000Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C102MGRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 675 |
|
$0.5320 / $0.6990 | Buy Now |
DISTI #
32K5318
|
Newark | Capacitor, ceramic,1Nf,2Kvdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1812C102MGRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7040 | Buy Now |
DISTI #
C1812C102MGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ? 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C102MGRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4420 | Buy Now |
DISTI #
80-C1812C102MGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 1nF X7R 1812 0.2 RoHS: Compliant | 9297 |
|
$0.1280 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.5660 / $0.6650 | Buy Now |
DISTI #
66987363
|
Verical | Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$0.5400 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,2KVDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | 51 |
|
$0.5580 / $0.9300 | Buy Now |
DISTI #
C1812C102MGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 1nF X7R 1812 0.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C102MGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C102MGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |