-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±1%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H5760
|
Newark | Capacitor, ceramic,10Nf,50Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C103F5GACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 / $3.7700 | Buy Now |
DISTI #
45AC6936
|
Newark | Cap, 0.01µf, 50V, 1%, C0G/Np0, 1812, Capacitance:10000Pf, Voltage Rating:50V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1812C103F5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 / $2.8800 | Buy Now |
DISTI #
C1812C103F5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 1%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C103F5GACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.4795 | Buy Now |
DISTI #
80-C1812C103F5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10000pF 0.01 RoHS: Compliant | 0 |
|
$0.9330 / $1.6900 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 188 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 150 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
C1812C103F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10000pF 0.01 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.7600 | Buy Now |
DISTI #
C1812C103F5GACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10000pF C0G 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C103F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C103F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±1%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |