-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1812C103J5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF 0.05 RoHS: Compliant | 870 |
|
$0.2570 / $0.8400 | Buy Now |
|
Bristol Electronics | 2430 |
|
RFQ | ||
|
Bristol Electronics | 1724 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. | 955 |
|
$0.2200 / $0.5280 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. | 1584 |
|
$0.2472 / $0.6180 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. | 185 |
|
$0.4200 / $0.8400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. | 1617 |
|
$0.3520 / $0.8800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. | 326 |
|
$0.4400 / $0.8800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. | 131 |
|
$0.4400 / $0.8800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 5±%, C0G Temp Coef. | 4800 |
|
$0.5700 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C103J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C103J5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C103J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C103J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C103J5GAC7025 | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1812 CASE | KEMET Corporation | C1812C103J5GAC vs C1812C103J5GAC7025 |