Part Details for C1812C103J5GACTU/BKN by KEMET Corporation
Overview of C1812C103J5GACTU/BKN by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C103J5GACTU/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0415
|
Newark | Capacitor Rohs Compliant: Yes |Kemet C1812C103J5GACTU/BKN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.9710 | Buy Now |
DISTI #
2266-C1812C103J5GACTU/BKN-ND
|
DigiKey | CAP CER Min Qty: 695 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
695 In Stock |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
695 Partner Stock |
|
$0.3693 | Buy Now |
DISTI #
54513105
|
Verical | Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 695 Package Multiple: 695 | Americas - 695 |
|
$0.3600 | Buy Now |