Part Details for C1812C103K1GAC7800 by KEMET Corporation
Overview of C1812C103K1GAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C103K1GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C103K1GAC7800CT-ND
|
DigiKey | CAP CER 10000PF 100V C0GNP0 1812 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2940 In Stock |
|
$0.4676 / $1.3700 | Buy Now |
|
Bristol Electronics | 453 |
|
RFQ | ||
|
Quest Components | 362 |
|
$0.8400 / $2.1000 | Buy Now | |
DISTI #
C1812C103K1GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C103K1GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 457 |
|
$0.6500 / $1.0000 | Buy Now |
Part Details for C1812C103K1GAC7800
C1812C103K1GAC7800 CAD Models
C1812C103K1GAC7800 Part Data Attributes
|
C1812C103K1GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C103K1GAC7800
KEMET Corporation
Cap,Ceramic,10nF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1812 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |