-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6939
|
Newark | Cap, 0.1Μf, 250V, 5%, C0G/Np0, 1812, Capacitance:0.1Μf, Voltage Rating:250V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C1812C104JAGACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 67 |
|
$2.0100 / $3.6200 | Buy Now |
DISTI #
67AH9872
|
Newark | Cap, Aec-Q200, 0.1Uf, 250V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C104JAGACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$1.5600 / $1.6700 | Buy Now |
DISTI #
86AC6341
|
Newark | .100Uf 250V Rohs Compliant: Yes |Kemet C1812C104JAGACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $1.6800 | Buy Now |
DISTI #
399-15931-1-ND
|
DigiKey | CAP CER 0.1UF 250V C0G/NP0 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$1.5055 / $3.6600 | Buy Now |
DISTI #
80-C1812C104JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF C0G 1812 5% AEC-Q200 RoHS: Compliant | 1029 |
|
$1.5000 / $3.4800 | Buy Now |
DISTI #
C1812C104JAGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF C0G 1812 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4700 / $1.6400 | Buy Now |
DISTI #
C1812C104JAGACA
|
Richardson RFPD | TANTALUM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
3299532
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.1UF, 250V, MLCC, 1812 RoHS: Compliant Min Qty: 500 Container: Reel | 1500 |
|
$1.5870 / $1.7493 | Buy Now |
DISTI #
2820906
|
element14 Asia-Pacific | CAP, 0.1F, 250V, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 67 |
|
$2.1922 / $3.6758 | Buy Now |
DISTI #
2820906RL
|
element14 Asia-Pacific | CAP, 0.1F, 250V, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 67 |
|
$2.1922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104JAGACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |