Capacitors
C1812C104JARACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1812C104JARACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for C1812C104JARACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68K2713
Newark Capacitor, ceramic,100Nf,250Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1812C104JARACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.9210
  • 2,000 $0.8360
  • 4,000 $0.7510
  • 6,000 $0.7240
  • 10,000 $0.7080
$0.7080 / $0.9210 Buy Now
DISTI # C1812C104JARACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104JARACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5783
$0.5783 Buy Now
DISTI # 80-C1812C104JAR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 0.1uF X7R 5% RoHS: Compliant 1085
  • 1 $1.1800
  • 10 $0.8090
  • 100 $0.6630
  • 500 $0.5290
  • 1,000 $0.4660
  • 2,000 $0.4350
  • 5,000 $0.4190
  • 10,000 $0.4040
$0.4040 / $1.1800 Buy Now
DISTI # 70096127
RS 1812 C 100nF Ceramic Multilayer Capacitor, 250 VDC, +125degC, X7R Dielec, +/-5% | KEMET C1812C104JARACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.8100
  • 50,000 $0.7900
  • 100,000 $0.7700
$0.7700 / $0.8100 RFQ
DISTI # C1812C104JARACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 0.1uF X7R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.4610
  • 2,000 $0.4310
  • 3,000 $0.4220
  • 5,000 $0.4140
  • 10,000 $0.4000
  • 20,000 $0.3920
$0.3920 / $0.4610 Buy Now

CAD Models for C1812C104JARACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812C104JARACTU by KEMET Corporation

C1812C104JARACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1812
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812C104JARACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Related Parts for C1812C104JARACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812C104JARACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812C104JARACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812C104JARACTU would you like to use for your alert(s)?
  • Please alert me when C1812C104JARACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812C104JARACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812C104JARACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812C104JARACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812C104JARACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812C104JARACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: