-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0530
|
Newark | Cap, 0.1Uf, 1Kv, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C104JDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1047 |
|
$0.5600 / $0.8250 | Buy Now |
DISTI #
64AJ4083
|
Newark | Cap, 0.1Uf, 1Kv, Mlcc, 1812, Capacitance:0.1µf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kemet C1812C104JDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.4620 / $0.4950 | Buy Now |
DISTI #
32X9092
|
Newark | .100Uf 1000V Rohs Compliant: Yes |Kemet C1812C104JDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 | Buy Now |
DISTI #
399-17677-1-ND
|
DigiKey | CAP CER SMD 1812 .1UF 5% 1KV X7R Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
720 In Stock |
|
$0.4656 / $1.6600 | Buy Now |
DISTI #
80-C1812C104JDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 5% RoHS: Compliant | 11879 |
|
$0.4370 / $1.3400 | Buy Now |
DISTI #
C1812C104JDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4370 | Buy Now |
DISTI #
C1S408402337816
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2 |
|
$0.6730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104JDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104JDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C104JDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C104JDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812V104JDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C104JDRACTU vs C1812V104JDRACTM |
C1812V104JDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C104JDRACTU vs C1812V104JDRALTU |
C1812W104JDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C104JDRACTU vs C1812W104JDRACAUTO7210 |
C1812W104JDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C104JDRACTU vs C1812W104JDRACTM |
C1812V104JDRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C104JDRACTU vs C1812V104JDRAC7215 |
C1812X104JDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C104JDRACTU vs C1812X104JDRACTM |
C1812C104JDRAL7025 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812C104JDRACTU vs C1812C104JDRAL7025 |
C1812X104JDRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C104JDRACTU vs C1812X104JDRAL7215 |
C1812V104JDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C104JDRACTU vs C1812V104JDRAC |
C1812C104JDRAL7215 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812C104JDRACTU vs C1812C104JDRAL7215 |