-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3609
|
Newark | Cap, 0.1µf, 200V, 10%, X7R, 1812, Capacitance:0.1µf, Voltage Rating:200V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C104K2RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4920 / $0.6120 | Buy Now |
DISTI #
70K9209
|
Newark | Ceramic Capacitor 0.1Uf, 200V, X7R, 10%, 1812, Capacitance:0.1µf, Voltage(Dc):200V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C104K2RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4580 | Buy Now |
DISTI #
79H5791
|
Newark | Ceramic Capacitor 0.1Uf, 200V, X7R, 10%, 1812, Capacitance:0.1µf, Voltage(Dc):200V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C104K2RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4290 | Buy Now |
DISTI #
C1812C104K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104K2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2645 | Buy Now |
DISTI #
80-C1812C104K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1812 10% RoHS: Compliant | 1971 |
|
$0.2990 / $0.8700 | Buy Now |
DISTI #
59404632
|
Verical | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2140 | Americas - 803 |
|
$0.2362 / $0.2586 | Buy Now |
DISTI #
77350807
|
Verical | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 430 |
|
$0.4578 / $0.5110 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1812 | 56 |
|
$0.3800 / $0.5700 | Buy Now |
DISTI #
C1812C104K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104K2RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C104K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C104K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD122C104KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C104K2RACTU vs LD122C104KAB2A |
C1812X104K2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C104K2RACTU vs C1812X104K2RALTU |
C1812F104K2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C104K2RACTU vs C1812F104K2RACTU |
18122C104KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1812C104K2RACTU vs 18122C104KAT9A |
C1812X104K2RAC7210 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812 | KEMET Corporation | C1812C104K2RACTU vs C1812X104K2RAC7210 |
C1812X104K2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C104K2RACTU vs C1812X104K2RACTU |