Part Details for C1812C104KCRAC7800 by KEMET Corporation
Overview of C1812C104KCRAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C1812C104KCRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13488-1-ND
|
DigiKey | CAP CER 0.1UF 500V X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1684 In Stock |
|
$0.2443 / $0.8200 | Buy Now |
DISTI #
C1812C104KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2420 / $0.2780 | Buy Now |
DISTI #
KKH1536
|
Rutronik | KC 100nF 1812 10% 500V X7R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 3000 |
|
$0.1818 / $0.1835 | Buy Now |
DISTI #
C1812C104KCRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 500 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104KCRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C104KCRAC7800
C1812C104KCRAC7800 CAD Models
C1812C104KCRAC7800 Part Data Attributes
|
C1812C104KCRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104KCRAC7800
KEMET Corporation
CAP CER 0.1UF 500V X7R 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |