-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.1UF 1KV X7R 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9854-1-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
29896 In Stock |
|
$0.2295 / $0.8400 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 349 |
|
RFQ | ||
|
Quest Components | 415 |
|
$0.1575 / $0.5250 | Buy Now | |
DISTI #
C1812C104KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 17000 In Stock |
|
$0.2300 / $0.2820 | Buy Now |
DISTI #
SMC-C1812C104KDRAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3070 |
|
RFQ | |
DISTI #
C1812C104KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C104KDRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 39000 |
|
Buy Now | |
DISTI #
C1812C104KDRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] (Alt: C1812C104KDRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | 0 |
|
$0.2185 / $0.2462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C104KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104KDRAC7800
KEMET Corporation
CAP CER 0.1UF 1KV X7R 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |