Part Details for C1812C105M5UAC by KEMET Corporation
Overview of C1812C105M5UAC by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C1812C105M5UAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 960 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 1780 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 768 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 1600 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for C1812C105M5UAC
C1812C105M5UAC CAD Models
C1812C105M5UAC Part Data Attributes:
|
C1812C105M5UAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C105M5UAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, Z5U, 1812 (4532 mm), Sn/NiBar, -30º ~ +85ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |