Part Details for C1812C105M5UAC7800 by KEMET Corporation
Overview of C1812C105M5UAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C1812C105M5UAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C105M5UAC7800CT-ND
|
DigiKey | CAP CER 1UF 50V Z5U 1812 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4501 In Stock |
|
$0.3351 / $1.0200 | Buy Now |
|
Bristol Electronics | 2290 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1812 CASE | 950 |
|
Buy Now | |
|
Quest Components | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1812 CASE | 556 |
|
$0.2975 / $0.5950 | Buy Now |
|
Quest Components | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,1812 CASE | 1600 |
|
$0.2856 / $0.7140 | Buy Now |
DISTI #
C1812C105M5UACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Z5U 1812 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1670 / $0.2150 | Buy Now |
DISTI #
C1812C105M5UAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 20%, Z5U, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C105M5UAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C105M5UAC7800
C1812C105M5UAC7800 CAD Models
C1812C105M5UAC7800 Part Data Attributes:
|
C1812C105M5UAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C105M5UAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, Z5U, 1812 (4532 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |