Part Details for C1812C106M3R2CT500 by KEMET Corporation
Overview of C1812C106M3R2CT500 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C106M3R2CT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C106M3R2CT500
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric], 5 mm Stack Height - Trays (Alt: C1812C106M3R2CT500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
80-C1812C106M3R2C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 20% Double Stack RoHS: Compliant | 0 |
|
$1.4100 / $1.5500 | Order Now |