Part Details for C1812C123J2GAC7800 by KEMET Corporation
Overview of C1812C123J2GAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C123J2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C123J2GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 200 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C123J2GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C123J2GAC7800
C1812C123J2GAC7800 CAD Models
C1812C123J2GAC7800 Part Data Attributes
|
C1812C123J2GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C123J2GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 200V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1812 | |
Reach Compliance Code | unknown |