-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C123KDGACAUTOCT-ND
|
DigiKey | CAP CER 0.012UF 1KV C0G/NP0 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
711 In Stock |
|
$1.3944 / $3.3900 | Buy Now |
DISTI #
80-C1812C123KDGCAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.012uF C0G 1812 10% RoHS: Compliant | 550 |
|
$1.3900 / $3.3800 | Buy Now |
DISTI #
C1812C123KDGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.012uF C0G 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3800 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C123KDGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C123KDGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C123KDGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C123KDGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C123KDGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C123KDGACAUTO vs C1812C123KDGAL |
C1812X123KDGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C123KDGACAUTO vs C1812X123KDGALAUTO |
1812F1K00123KCR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C123KDGACAUTO vs 1812F1K00123KCR |
C1812C123KDGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C123KDGACAUTO vs C1812C123KDGAC7210 |
C1812C123KDGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C123KDGACAUTO vs C1812C123KDGACAUTO7210 |
C1812C123KDGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C123KDGACAUTO vs C1812C123KDGACTU |
1812J1K00123KCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C123KDGACAUTO vs 1812J1K00123KCT |
C1812C123KDGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C123KDGACAUTO vs C1812C123KDGAC |
C1812X123KDGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C123KDGACAUTO vs C1812X123KDGACAUTO7210 |
1812Y1K00123KCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C123KDGACAUTO vs 1812Y1K00123KCT |