-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R1624
|
Newark | 1300Pf 1000V Rohs Compliant: Yes |Kemet C1812C132JDGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7790 / $1.0200 | Buy Now |
DISTI #
399-C1812C132JDGACTUTR-ND
|
DigiKey | CAP CER 1812 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8278 | Buy Now |
DISTI #
C1812C132JDGACTU
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.0013uF 1000V C0G 5% 1812 T/R - Tape and Reel (Alt: C1812C132JDGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8781 / $1.0245 | Buy Now |
DISTI #
80-C1812C132JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 1300pF 0.05 RoHS: Compliant | 0 |
|
$0.7390 / $0.8270 | Order Now |
DISTI #
V79:2366_17791262
|
Arrow Electronics | Cap Ceramic 0.0013uF 1000V C0G 5% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1223 | Americas - 328 |
|
$0.4597 | Buy Now |
DISTI #
26117406
|
Verical | Cap Ceramic 0.0013uF 1000V C0G 5% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1223 | Americas - 328 |
|
$0.4597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C132JDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C132JDGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |