-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P8227
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.015 - F, - 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C153KDRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.7670 | Buy Now |
DISTI #
80-C1812C153KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.015uF X7R 1812 10% RoHS: Compliant | 2251 |
|
$0.5130 / $1.5300 | Buy Now |
DISTI #
C1812C153KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.015uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5240 / $0.6160 | Buy Now |
DISTI #
1702161
|
element14 Asia-Pacific | CAP, 0.015F, 1 KV, 10%, X7R, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5916 / $1.6154 | Buy Now |
DISTI #
1702161RL
|
element14 Asia-Pacific | CAP, 0.015F, 1 KV, 10%, X7R, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5916 / $0.9515 | Buy Now |
DISTI #
1702161
|
Farnell | CAP, 0.015F, 1 KV, 10%, X7R, 1812 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5485 / $1.7367 | Buy Now |
DISTI #
1702161RL
|
Farnell | CAP, 0.015F, 1 KV, 10%, X7R, 1812 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.5485 / $0.9046 | Buy Now |
DISTI #
CMC1812-15N-KX1000-K
|
Maritex | Ceramic capacitor SMD, 1812, 15nF, 1000V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 10 |
|
$2.2640 / $2.6620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C153KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C153KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C153KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C153KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812C153K102ET | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C153KDRACTU vs 1812C153K102ET |
1812C153K102BT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C153KDRACTU vs 1812C153K102BT |