Part Details for C1812C154J1GAC7800 by KEMET Corporation
Overview of C1812C154J1GAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C154J1GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C154J1GAC7800CT-ND
|
DigiKey | CAP CER 0.15UF 100V C0G/NP0 1812 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1878 In Stock |
|
$0.8757 / $2.3400 | Buy Now |
DISTI #
C1812C154J1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.15uF C0G 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8500 / $0.9500 | Buy Now |
DISTI #
C1812C154J1GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C154J1GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1812C154J1GAC7800
|
Avnet Asia | Cap Ceramic 0.15uF 100V C0G 5% SMD 1812 125°C T/R (Alt: C1812C154J1GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.8500 / $0.9577 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 0.15UF 100V C0G/NP0 1812 | 1000 |
|
$1.4683 / $2.2764 | Buy Now |
Part Details for C1812C154J1GAC7800
C1812C154J1GAC7800 CAD Models
C1812C154J1GAC7800 Part Data Attributes:
|
C1812C154J1GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C154J1GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |