-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±20%, Z5U, 1812 (4532 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H5856
|
Newark | Capacitor, ceramic,150Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kemet C1812C154M5UACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2530 | Buy Now |
DISTI #
C1812C154M5UACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 20%, Z5U, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C154M5UACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2157 / $0.2516 | Buy Now |
DISTI #
80-C1812C154M5U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.15uF Z5U 20% RoHS: Compliant | 0 |
|
$0.1940 / $0.5700 | Order Now |
DISTI #
V79:2366_22531703
|
Arrow Electronics | Cap Ceramic 0.15uF 50V Z5U 20% Pad SMD 1812 85°C T/R RoHS: Compliant Min Qty: 738 Package Multiple: 1 Date Code: 1818 | Americas - 995 |
|
$0.1355 | Buy Now |
DISTI #
30288099
|
Verical | Cap Ceramic 0.15uF 50V Z5U 20% Pad SMD 1812 85°C T/R RoHS: Compliant Min Qty: 738 Package Multiple: 1 Date Code: 1818 | Americas - 995 |
|
$0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C154M5UACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C154M5UACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±20%, Z5U, 1812 (4532 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |