-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4515
|
Newark | Cap, 1.5Μf, 50V, 10%, X7R, 1812, Capacitance:1.5Μf, Voltage Rating:50V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C1812C155K5RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.0870 | Buy Now |
DISTI #
86AC6400
|
Newark | 1.50Uf 50.0V Rohs Compliant: Yes |Kemet C1812C155K5RACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 | Buy Now |
DISTI #
92AH4421
|
Newark | Cap, Aec-Q200, 1.5Uf, 50V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C155K5RACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2960 / $0.3170 | Buy Now |
DISTI #
399-15967-1-ND
|
DigiKey | CAP CER 1.5UF 50V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
730 In Stock |
|
$0.2431 / $0.8200 | Buy Now |
DISTI #
80-C1812C155K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5uF X7R 1812 10% AEC-Q200 RoHS: Compliant | 400 |
|
$0.2790 / $0.8300 | Buy Now |
DISTI #
V72:2272_18841651
|
Arrow Electronics | Cap Ceramic 1.5uF 50V X7R 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1940 Container: Cut Strips | Americas - 29 |
|
$0.1670 / $0.2214 | Buy Now |
DISTI #
35155570
|
Verical | Cap Ceramic 1.5uF 50V X7R 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1940 | Americas - 29 |
|
$0.1670 | Buy Now |
DISTI #
C1812C155K5RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1812C155K5RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C155K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C155K5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |