Part Details for C1812C220DBGACTU by KEMET Corporation
Overview of C1812C220DBGACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C220DBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C220DBGACTU
|
Avnet Americas | Cap Ceramic 22pF 630V C0G 0.5pF SMD 1812 125°C Plastic T/R - Tape and Reel (Alt: C1812C220DBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for C1812C220DBGACTU
C1812C220DBGACTU CAD Models
C1812C220DBGACTU Part Data Attributes
|
C1812C220DBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C220DBGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C220DBGACTU
This table gives cross-reference parts and alternative options found for C1812C220DBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C220DBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C220DBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGACAUTO |
C1812C220DBGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812, | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAC7800 |
C1812C220DBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812, | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAC3325 |
C1812C220DBGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812, | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAL7800 |
C1812C220DBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812, | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAL3325 |
C1812C220DBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAL |
C1812C220DBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812, | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAC7025 |
C1812C220DBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAC |
C1812C220DBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812, | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAL7210 |
C1812C220DBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812, | KEMET Corporation | C1812C220DBGACTU vs C1812C220DBGAL7025 |