Part Details for C1812C221KDRAC by Greatbatch-Sierra Inc
Overview of C1812C221KDRAC by Greatbatch-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812C221KDRAC
C1812C221KDRAC CAD Models
C1812C221KDRAC Part Data Attributes
|
C1812C221KDRAC
Greatbatch-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
C1812C221KDRAC
Greatbatch-Sierra Inc
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GREATBATCH-SIERRA INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Pb-Free, RoHS Compliant Production | |
Dielectric Material | CERAMIC | |
Height | 1.701 mm | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; Tape; Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | C1812(1KV,X7R) | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |