-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C221KHGACAUTOCT-ND
|
DigiKey | CER CAP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175 In Stock |
|
$1.0198 / $3.0500 | Buy Now |
DISTI #
80-C1812C221KHGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 220pF C0G 1812 10% AEC-Q200 RoHS: Compliant | 0 |
|
$1.0100 / $2.8600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C221KHGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C221KHGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C221KHGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C221KHGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43C221KKINCNE | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | C1812C221KHGACAUTO vs CL43C221KKINCNE |
CL43C221KKIGNNE | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | C1812C221KHGACAUTO vs CL43C221KKIGNNE |
CL43C221KKIGCNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | C1812C221KHGACAUTO vs CL43C221KKIGCNB |
CL43C221KKINNNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | C1812C221KHGACAUTO vs CL43C221KKINNNB |
CL43C221KKIANNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | C1812C221KHGACAUTO vs CL43C221KKIANNB |
C1812X221KHGAL | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | KEMET Corporation | C1812C221KHGACAUTO vs C1812X221KHGAL |
CL43C221KKINLNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | C1812C221KHGACAUTO vs CL43C221KKINLNB |
C4532C0G3F221K200KA | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1812C221KHGACAUTO vs C4532C0G3F221K200KA |
C1812C221KHGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C221KHGACAUTO vs C1812C221KHGALTU |
C1812C221KHGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C221KHGACAUTO vs C1812C221KHGACTU |