C1812C223JBGACTU
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C1812C223JBGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C1812C223JBGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC6946
Newark Cap, 0.022µf, 630V, 5%, C0G/Np0, 1812, Capacitance:22000Pf, Voltage Rating:630V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1812C223JBGACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2190
  • 1 $2.5800
  • 10 $2.0900
  • 25 $1.9600
  • 50 $1.8200
  • 100 $1.6000
  • 250 $1.4100
$1.4100 / $2.5800 Buy Now
DISTI # 86AC6421
Newark .022Uf 630V Rohs Compliant: Yes |Kemet C1812C223JBGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.2300
  • 2,000 $1.1700
  • 4,000 $1.0500
  • 6,000 $1.0100
  • 10,000 $0.9720
$0.9720 / $1.2300 Buy Now
DISTI # 80-C1812C223JBGACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .022uF C0G 1812 5% RoHS: Compliant 981
  • 1 $2.6000
  • 10 $1.9900
  • 50 $1.8400
  • 100 $1.4800
  • 500 $1.2300
  • 1,000 $1.0700
  • 2,000 $1.0300
  • 5,000 $0.9960
$0.9960 / $2.6000 Buy Now

CAD Models for C1812C223JBGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812C223JBGACTU by KEMET Corporation

C1812C223JBGACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812C223JBGACTU
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C1812C223JBGACTU

This table gives cross-reference parts and alternative options found for C1812C223JBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C223JBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812C223JBGAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812C223JBGAC7210
C1812X223JBGACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812X223JBGACAUTO7210
C1812X223JBGALTU Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812X223JBGALTU
C1812X223JBGALAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812X223JBGALAUTO
C1812C223JBGALTU Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812C223JBGALTU
C1812C223JBGAL Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812C223JBGAL
C1812X223JBGAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812X223JBGAC7210
C1812X223JBGACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812X223JBGACAUTO
C1812X223JBGAC Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812X223JBGAC
C1812C223JBGACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812C223JBGACTU vs C1812C223JBGACAUTO7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812C223JBGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812C223JBGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812C223JBGACTU would you like to use for your alert(s)?
  • Please alert me when C1812C223JBGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812C223JBGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812C223JBGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812C223JBGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812C223JBGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812C223JBGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: