-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5584
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.022 - F, - 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C223KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.2100 | Buy Now |
DISTI #
86K0952
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.022 - F, - 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C223KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.7510 | Buy Now |
DISTI #
12AC0671
|
Newark | Cap, 0.022µf, 1 Kv, 10%, X7R, 1812, Reel, Capacitance:22000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1812C223KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2670 / $0.3010 | Buy Now |
DISTI #
C1812C223KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C223KDRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4826 | Buy Now |
DISTI #
80-C1812C223KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF X7R 1812 10% RoHS: Compliant | 10414 |
|
$0.2520 / $0.8400 | Buy Now |
DISTI #
70097395
|
RS | Capacitor, Ceramic, Cap, 22000pF, Tol+10%, SMT, Vol-Rtg 1KV, High Voltage, TR | KEMET C1812C223KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7300 | RFQ |
DISTI #
70096202
|
RS | Capacitor, Ceramic, Cap, 22000pF, Tol 10%, SMT, Vol-Rtg 1KV, High Voltage | KEMET C1812C223KDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 0.022uF 1000V X7R 10% SMD 1812 125°C Plastic T/R RoHS: Compliant |
1420 Partner Stock |
|
$0.3199 / $0.3897 | Buy Now |
DISTI #
69882550
|
Verical | Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3100 | Buy Now |
DISTI #
C1812C223KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 46000 In Stock |
|
$0.2490 / $0.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C223KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C223KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |