Part Details for C1812C225J5RAC7800 by KEMET Corporation
Overview of C1812C225J5RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C225J5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6081
|
Newark | Cap, 2.2Uf, 50V, Mlcc, 1812, Capacitance:2.2µf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C225J5RAC7800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.5130 | Buy Now |
DISTI #
69AH6082
|
Newark | Cap, 2.2Uf, 50V, Mlcc, 1812, Capacitance:2.2µf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C225J5RAC7800 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
399-C1812C225J5RAC7800CT-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6528 / $3.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$2.0500 / $2.2600 | Buy Now |
DISTI #
65665788
|
Verical | Surface Mount Multilayer Ceramic Chip Capacitor Min Qty: 98 Package Multiple: 1 | Americas - 500 |
|
$0.7751 / $0.8769 | Buy Now |
Part Details for C1812C225J5RAC7800
C1812C225J5RAC7800 CAD Models
C1812C225J5RAC7800 Part Data Attributes
|
C1812C225J5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C225J5RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C225J5RAC7800
This table gives cross-reference parts and alternative options found for C1812C225J5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C225J5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G311P838AFX225J2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C225J5RAC7800 vs G311P838AFX225J2R2 |
G311P838AFX225J2R4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812C225J5RAC7800 vs G311P838AFX225J2R4 |
C1812C225J5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | KEMET Corporation | C1812C225J5RAC7800 vs C1812C225J5RAC7025 |