-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2443
|
Newark | Multilayer Ceramic Capacitor, C Series, 2.2 - F, - 10%, X7R, 100 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C225K1RACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5182 |
|
$0.5610 / $1.1200 | Buy Now |
DISTI #
25AC8529
|
Newark | Cap 2.2Uf 100V X7R 10% Smd 1812 Rohs Compliant: Yes |Kemet C1812C225K1RACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 | Buy Now |
DISTI #
12N3618
|
Newark | Ceramic Capacitor 2.2Uf, 100V, X7R, 10%, 1812, Full Reel, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C225K1RACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.5330 | Buy Now |
DISTI #
C1812C225K1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C225K1RACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.4435 / $0.5175 | Buy Now |
DISTI #
80-C1812C225K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10% RoHS: Compliant | 25917 |
|
$0.3810 / $1.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 500 |
|
$0.3990 / $1.4250 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 2.2 uF, SURFACE MOUNT, 1812 | 8 |
|
$1.0080 / $1.2600 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 2.2 uF, SURFACE MOUNT, 1812 | 696 |
|
$0.3522 / $1.3545 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 2.2 uF, SURFACE MOUNT, 1812 | 400 |
|
$0.4940 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C225K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C225K1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C225K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C225K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH45MSB7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | C1812C225K1RACTU vs MCASH45MSB7225KTNA1J |
MSASH45MSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | C1812C225K1RACTU vs MSASH45MSB7225KTNA01 |