There are no models available for this part yet.
Overview of C1812C331KHGAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1812C331KHGAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-C1812C331KHGAC7800TR-ND
|
DigiKey | Multilayer Ceramic Capacitors ML Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1500 In Stock |
|
$1.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$1.3700 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |||
DISTI #
C1812C331KHGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 3000 V, � 10%, C0G (NP0), 1812 [4532 Metric] (Alt: C1812C331KHGAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |