-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4517
|
Newark | Cap, 3.3Μf, 50V, 10%, X7R, 1812, Capacitance:3.3Μf, Voltage Rating:50V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1812C335K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1188 |
|
$0.3840 / $0.6670 | Buy Now |
DISTI #
86AC6491
|
Newark | 3.30Uf 50.0V Rohs Compliant: Yes |Kemet C1812C335K5RACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3390 / $0.4520 | Buy Now |
DISTI #
399-C1812C335K5RACTUCT-ND
|
DigiKey | CAP CER 3.3UF 50V X7R 1812 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
842 In Stock |
|
$0.3241 / $0.9900 | Buy Now |
DISTI #
80-C1812C335K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 3.3uF 10% X7R RoHS: Compliant | 490 |
|
$0.3090 / $0.9400 | Buy Now |
DISTI #
2810273RL
|
element14 Asia-Pacific | CAP, 3.3F, 50V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 688 |
|
$0.3506 / $0.5861 | Buy Now |
DISTI #
2810273
|
element14 Asia-Pacific | CAP, 3.3F, 50V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 688 |
|
$0.3506 / $0.6769 | Buy Now |
DISTI #
2810273
|
Farnell | CAP, 3.3F, 50V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1188 |
|
$0.3344 / $0.7064 | Buy Now |
DISTI #
2810273RL
|
Farnell | CAP, 3.3F, 50V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1188 |
|
$0.3344 / $0.5561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C335K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C335K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |