-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.039uF, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6266
|
Newark | Cap, 0.039Uf, 500V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C393KCRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.6640 | Buy Now |
DISTI #
399-C1812C393KCRACTUTR-ND
|
DigiKey | CAP CER 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6386 | Buy Now |
DISTI #
80-C1812C393KCRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD Comm X7R HV, Ceramic, 0.039 uF, 10%, 500 VDC, X7R, SMD, MLCC, High Voltage, Temperature Stable, 1812 RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C393KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C393KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.039uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C393KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C393KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X393KCRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393KCRACTU vs C1812X393KCRAC7215 |
C1812C393KCRAC7215 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393KCRACTU vs C1812C393KCRAC7215 |
C1812X393KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C393KCRACTU vs C1812X393KCRALTU |
C1812X393KCRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393KCRACTU vs C1812X393KCRAC3325 |
C1812C393KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.039uF, 1812 | KEMET Corporation | C1812C393KCRACTU vs C1812C393KCRALTU |
C1812X393KCRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393KCRACTU vs C1812X393KCRAL7025 |
C1812X393KCRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393KCRACTU vs C1812X393KCRAL7210 |
C1812C393KCRAC7025 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393KCRACTU vs C1812C393KCRAC7025 |
C1812C393KCRACTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.039uF, 1812 | KEMET Corporation | C1812C393KCRACTU vs C1812C393KCRACTM |
C1812C393KCRAC3325 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | KEMET Corporation | C1812C393KCRACTU vs C1812C393KCRAC3325 |